- RS Stock No.:
- 279-1455
- Mfr. Part No.:
- 721910207
- Brand:
- Georg Fischer
94 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$19.32
(exc. GST)
$21.25
(inc. GST)
Units | Per unit | Per Pack* |
2 - 8 | $19.32 | $38.64 |
10 - 18 | $18.64 | $37.28 |
20 - 48 | $17.77 | $35.54 |
50 + | $17.385 | $34.77 |
*price indicative |
- RS Stock No.:
- 279-1455
- Mfr. Part No.:
- 721910207
- Brand:
- Georg Fischer
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Transition sleeves, PVC-U
Solvent socket with female pipe and a rustproof reinforcing ring (A2)
Specifications
Attribute | Value |
---|---|
Fitting Type | Socket |
Pipe Fitting Connection Type | Threaded |
Material | PVC-U |
Compatible Pipe Size | 25mm |
Thread Standard | Rp |
Thread Size | 3/4in |
Thread Standard 2 | Cement |
Thread Size 2 | 25 mm |
Length | 40mm |
Related links
- Georg Fischer Socket PVC & ABS Threaded Fitting
- Georg Fischer Socket PVC & ABS Cement Fitting, 1-1/4in
- Georg Fischer Socket PVC & ABS Cement Fitting, 3/4in
- Georg Fischer Socket PVC Pipe Fitting, 32mm
- Georg Fischer Socket PVC Pipe Fitting, 63mm
- Georg Fischer Socket PVC & ABS Cement Fitting, 1-1/2in
- Georg Fischer Socket PVC Pipe Fitting, 1/2in
- Georg Fischer Socket PVC & ABS Cement Fitting, 4in