- RS Stock No.:
- 279-1449
- Mfr. Part No.:
- 721910206
- Brand:
- Georg Fischer
18 In Global stock for delivery within 10 working day(s)
22 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$17.90
(exc. GST)
$19.69
(inc. GST)
Units | Per unit | Per Pack* |
2 - 8 | $17.90 | $35.80 |
10 - 18 | $17.585 | $35.17 |
20 - 48 | $17.15 | $34.30 |
50 + | $16.73 | $33.46 |
*price indicative |
- RS Stock No.:
- 279-1449
- Mfr. Part No.:
- 721910206
- Brand:
- Georg Fischer
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Transition sleeves, PVC-U
Solvent socket with female pipe and a rustproof reinforcing ring (A2)
Specifications
Attribute | Value |
---|---|
Fitting Type | Socket |
Pipe Fitting Connection Type | Threaded |
Material | PVC-U |
Compatible Pipe Size | 20mm |
Thread Standard | Rp |
Thread Size | 1/2in |
Thread Standard 2 | Cement |
Thread Size 2 | 20mm |
Length | 36mm |
Related links
- Georg Fischer Socket PVC Pipe Fitting, 50mm
- Georg Fischer Socket PVC Pipe Fitting, 1in
- Georg Fischer Socket PVC Pipe Fitting, 40mm
- Georg Fischer Socket PVC Pipe Fitting, 32mm
- Georg Fischer Socket PVC Pipe Fitting, 1.5in
- Georg Fischer Socket PVC Pipe Fitting, 20mm
- Georg Fischer Socket PVC Pipe Fitting, 25mm
- Georg Fischer Socket PVC Pipe Fitting, 1/2in