- RS Stock No.:
- 279-1376
- Mfr. Part No.:
- 721910106
- Brand:
- Georg Fischer
145 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$5.138
(exc. GST)
$5.652
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $5.138 | $25.69 |
25 - 45 | $4.998 | $24.99 |
50 - 120 | $4.788 | $23.94 |
125 + | $4.656 | $23.28 |
*price indicative |
- RS Stock No.:
- 279-1376
- Mfr. Part No.:
- 721910106
- Brand:
- Georg Fischer
Technical data sheets
Legislation and Compliance
Product Details
Socket
Socket equal PVC-U, available in either metric or imperial versions. Ideally used in chemical processing, microelectronics, water treatment and ship building.
Good chemical and corrosion resistance
Note
Please be aware that measurements given for George Fischer sockets are nominal to the range, and may not be compatible with components outside of the range.
Standards
ISO, BS, ASTM, JIS
Specifications
Attribute | Value |
---|---|
Fitting Type | Equal Socket |
Material | PVC-U |
Fitting Direction | Straight |
Compatible Pipe Size | 20mm |
Length | 35mm |
Related links
- Georg Fischer Straight Equal Socket PVC Pipe Fitting, 50mm
- Georg Fischer Straight Equal Socket PVC Pipe Fitting, 16mm
- Georg Fischer Straight Equal Socket PVC Pipe Fitting, 40mm
- Georg Fischer Straight Equal Socket PVC Pipe Fitting, 25mm
- Georg Fischer Straight Equal Socket PVC Pipe Fitting, 3in
- Georg Fischer Straight Equal Socket PVC Pipe Fitting, 2in
- Georg Fischer Straight Equal Socket PVC Pipe Fitting, 1.25in
- Georg Fischer Straight Equal Socket PVC Pipe Fitting, 63mm