- RS Stock No.:
- 279-1269
- Mfr. Part No.:
- 721900358
- Brand:
- Georg Fischer
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Pack of 2
$27.74
(exc. GST)
$30.51
(inc. GST)
Pack(s) | Per Pack | Per unit* |
1 - 24 | $27.74 | $13.87 |
25 - 49 | $26.63 | $13.315 |
50 - 99 | $25.50 | $12.75 |
100 + | $24.96 | $12.48 |
*price indicative |
- RS Stock No.:
- 279-1269
- Mfr. Part No.:
- 721900358
- Brand:
- Georg Fischer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Reducers, short
Specifications
Attribute | Value |
---|---|
Fitting Type | Reducer Bush |
Material | PVC-U |
Fitting Direction | Straight |
Compatible Pipe Size | 50 mm x 32mm |
Length | 38mm |
Related links
- Georg Fischer Straight Adapter Socket PVC Pipe Fitting, 63mm
- Georg Fischer 90° Equal Tee PVC Pipe Fitting, 63mm
- Georg Fischer 45° Elbow PVC Pipe Fitting, 63mm
- Georg Fischer 90° Elbow PVC Pipe Fitting, 63mm
- Georg Fischer Cap PVC Pipe Fitting, 63mm
- Georg Fischer Straight Union PVC Pipe Fitting, 63mm
- Georg Fischer Socket PVC Pipe Fitting, 63mm
- Georg Fischer Straight Equal Socket PVC Pipe Fitting, 63mm