- RS Stock No.:
- 279-1253
- Mfr. Part No.:
- 721900353
- Brand:
- Georg Fischer
14 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$8.47
(exc. GST)
$9.32
(inc. GST)
Units | Per unit | Per Pack* |
2 - 8 | $8.47 | $16.94 |
10 - 18 | $8.365 | $16.73 |
20 - 48 | $8.185 | $16.37 |
50 + | $7.975 | $15.95 |
*price indicative |
- RS Stock No.:
- 279-1253
- Mfr. Part No.:
- 721900353
- Brand:
- Georg Fischer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Reducing Bush
Reducing bush short PVC-U, available in either metric or imperial versions. Ideally used in chemical processing, microelectronics, water treatment and ship building.
Good chemical and corrosion resistance
Standards
ISO, BS, ASTM, JIS
Specifications
Attribute | Value |
---|---|
Fitting Type | Reducer Bush |
Material | PVC-U |
Fitting Direction | Straight |
Compatible Pipe Size | 50 mm x 32mm |
Length | 31mm |
Related links
- Georg Fischer Socket PVC Pipe Fitting, 50mm
- Georg Fischer Straight Union PVC Pipe Fitting, 50mm
- Georg Fischer Straight Equal Socket PVC Pipe Fitting, 50mm
- Georg Fischer 45° Elbow PVC Pipe Fitting, 50mm
- Georg Fischer 90° Elbow PVC Pipe Fitting, 50mm
- Georg Fischer 90° Equal Tee PVC Pipe Fitting, 50mm
- Georg Fischer Cap PVC Pipe Fitting, 50mm
- Georg Fischer Straight Adapter Socket PVC Pipe Fitting, 50mm