- RS Stock No.:
- 279-1219
- Mfr. Part No.:
- 721900346
- Brand:
- Georg Fischer
18 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$7.105
(exc. GST)
$7.815
(inc. GST)
Units | Per unit | Per Pack* |
2 - 8 | $7.105 | $14.21 |
10 - 18 | $6.985 | $13.97 |
20 - 48 | $6.835 | $13.67 |
50 + | $6.65 | $13.30 |
*price indicative |
- RS Stock No.:
- 279-1219
- Mfr. Part No.:
- 721900346
- Brand:
- Georg Fischer
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Reducing Bush
Reducing bush short PVC-U, available in either metric or imperial versions. Ideally used in chemical processing, microelectronics, water treatment and ship building.
Good chemical and corrosion resistance
Standards
ISO, BS, ASTM, JIS
Specifications
Attribute | Value |
---|---|
Fitting Type | Reducer Bush |
Material | PVC-U |
Fitting Direction | Straight |
Compatible Pipe Size | 40 mm x 32mm |
Length | 26mm |
Related links
- Georg Fischer Straight Union PVC Pipe Fitting, 40mm
- RS PRO Straight Coupler PVC Pipe Fitting, 40mm
- Georg Fischer Socket PVC Pipe Fitting, 40mm
- Georg Fischer 90° Tee PVC Pipe Fitting, 40mm
- Georg Fischer Cap PVC Pipe Fitting, 40mm
- Georg Fischer 90° Elbow PVC Pipe Fitting, 40mm
- Sferaco Straight Coupler PVC Pipe Fitting, 40mm
- Georg Fischer 45° Elbow PVC Pipe Fitting, 40mm