- RS Stock No.:
- 279-1174
- Mfr. Part No.:
- 721900334
- Brand:
- Georg Fischer
7 In Global stock for delivery within 10 working day(s)
25 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Pack of 5
$28.15
(exc. GST)
$30.97
(inc. GST)
Pack(s) | Per Pack | Per unit* |
1 + | $28.15 | $5.63 |
*price indicative |
- RS Stock No.:
- 279-1174
- Mfr. Part No.:
- 721900334
- Brand:
- Georg Fischer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Reducers, short
Specifications
Attribute | Value |
---|---|
Fitting Type | Reducer Bush |
Material | PVC-U |
Fitting Direction | Straight |
Compatible Pipe Size | 20 mm x 16mm |
Length | 16mm |
Related links
- Georg Fischer 90° Tee PVC Pipe Fitting, 20mm
- Georg Fischer 90° Equal Tee PVC Pipe Fitting, 20mm
- Georg Fischer Straight PVC Pipe Fitting, 20mm
- Georg Fischer Socket PVC Pipe Fitting, 20mm
- Georg Fischer 45° Elbow PVC Pipe Fitting, 20mm
- Georg Fischer 90° Elbow PVC Pipe Fitting, 20mm
- Georg Fischer Straight Union PVC Pipe Fitting, 20mm
- Georg Fischer Cap PVC Pipe Fitting, 20mm