- RS Stock No.:
- 279-0957
- Mfr. Part No.:
- 721510107
- Brand:
- Georg Fischer
On back order for despatch 23/04/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$25.63
(exc. GST)
$28.19
(inc. GST)
Units | Per unit |
1 - 4 | $25.63 |
5 - 9 | $24.93 |
10 - 24 | $23.88 |
25 + | $23.23 |
- RS Stock No.:
- 279-0957
- Mfr. Part No.:
- 721510107
- Brand:
- Georg Fischer
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Straight Unions EPDM Seal
Union for solvent cement jointing PVC-U, available in either metric or imperial versions. Can be applied in many industries such as, chemical processing, microelectronics, ship building and water treatment.
Good chemical and corrosion resistance
Standards
ISO, BS, ASTM, JIS
Specifications
Attribute | Value |
---|---|
Fitting Type | Union |
Material | PVC-U |
Fitting Direction | Straight |
Compatible Pipe Size | 25mm |
Length | 51mm |
Related links
- Georg Fischer Straight Union PVC Pipe Fitting, 50mm
- Georg Fischer Straight Union PVC Pipe Fitting, 40mm
- Georg Fischer Straight Union PVC Pipe Fitting, 32mm
- Georg Fischer Straight Union PVC Pipe Fitting, 1in
- Georg Fischer Straight Union PVC Pipe Fitting, 1.25in
- Georg Fischer Straight Union PVC Pipe Fitting, 63mm
- Georg Fischer Straight Union PVC Pipe Fitting, 1.5in
- Georg Fischer Straight Union PVC Pipe Fitting, 2in