- RS Stock No.:
- 279-0935
- Mfr. Part No.:
- 721510105
- Brand:
- Georg Fischer
22 In Global stock for delivery within 10 working day(s)
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$28.55
(exc. GST)
$31.41
(inc. GST)
Units | Per unit |
1 - 24 | $28.55 |
25 - 49 | $27.40 |
50 - 99 | $26.24 |
100 + | $25.68 |
- RS Stock No.:
- 279-0935
- Mfr. Part No.:
- 721510105
- Brand:
- Georg Fischer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Screw connections, PVC-U
Seal: O-ring EPDM
Specifications
Attribute | Value |
---|---|
Fitting Type | Union |
Material | PVC-U |
Fitting Direction | Straight |
Compatible Pipe Size | 16mm |
Length | 41mm |
Related links
- Georg Fischer Straight Union PVC Pipe Fitting, 50mm
- Georg Fischer Straight Union PVC Pipe Fitting, 40mm
- Georg Fischer 90° Equal Tee PVC Pipe Fitting, 16mm
- Georg Fischer Straight Equal Socket PVC Pipe Fitting, 16mm
- Georg Fischer Straight Union PVC Pipe Fitting, 1in
- Georg Fischer Cap PVC Pipe Fitting, 16mm
- Georg Fischer 45° Elbow PVC Pipe Fitting, 16mm
- Georg Fischer 90° Elbow PVC Pipe Fitting, 16mm