- RS Stock No.:
- 265-3280
- Mfr. Part No.:
- 721901370
- Brand:
- Georg Fischer
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$53.14
(exc. GST)
$58.45
(inc. GST)
Units | Per unit |
1 - 4 | $53.14 |
5 - 9 | $51.00 |
10 - 24 | $48.89 |
25 + | $47.83 |
- RS Stock No.:
- 265-3280
- Mfr. Part No.:
- 721901370
- Brand:
- Georg Fischer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Reducing Bush
Reducing bush short PVC-U, available in either metric or imperial versions. Ideally used in chemical processing, microelectronics, water treatment and ship building.
Good chemical and corrosion resistance
Standards
ISO, BS, ASTM, JIS
Specifications
Attribute | Value |
---|---|
Fitting Type | Reducer Bush |
Material | PVC-U |
Fitting Direction | Straight |
Compatible Pipe Size | 3 in x 2 1/2in |
Length | 51mm |
Related links
- Georg Fischer Cap PVC & ABS Cement Fitting, 3in
- Georg Fischer 90° Elbow PVC & ABS Cement Fitting, 3in
- Georg Fischer Socket PVC & ABS Cement Fitting, 3in
- Georg Fischer Straight Equal Socket PVC Pipe Fitting, 3in
- Georg Fischer 45° Elbow PVC Pipe Fitting, 3in
- Georg Fischer 90° Equal Tee PVC Pipe Fitting, 3in
- Georg Fischer 90° Elbow PVC Pipe Fitting, 3in
- Georg Fischer Cap PVC Pipe Fitting, 3in