Georg Fischer Straight Equal Socket PVC Pipe Fitting, 4in
6 In stock for delivery within 7 working day(s) (Global Stock)
Added
- RS Stock No.:
- 265-3268
- Mfr. Part No.:
- 721911115
- Manufacturer:
- Georg Fischer
- COO (Country of Origin):
- CH
units | Per unit |
1 - 4 | $86.60 |
5 - 9 | $82.96 |
10 - 24 | $72.93 |
25 + | $66.86 |
Socket
Note
Standards
Attribute | Value |
Fitting Direction | Straight |
Fitting Type | Equal Socket |
Compatible Pipe Size 1 | 4in |
Compatible Pipe Size 2 | 4in |
Pipe Material | uPVC |
Thread Size | 102mm |