- RS Stock No.:
- 212-3830
- Mfr. Part No.:
- 721913106
- Brand:
- Georg Fischer
116 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$7.51
(exc. GST)
$8.26
(inc. GST)
Units | Per unit | Per Pack* |
2 - 8 | $7.51 | $15.02 |
10 - 18 | $7.30 | $14.60 |
20 - 48 | $7.00 | $14.00 |
50 + | $6.81 | $13.62 |
*price indicative |
- RS Stock No.:
- 212-3830
- Mfr. Part No.:
- 721913106
- Brand:
- Georg Fischer
Technical data sheets
Legislation and Compliance
Product Details
Straight Adaptor Socket
Adaptor socket ABS, available in either metric or imperial versions. ABS has excellent impact resistance and can work at extremely low temperatures. Ideally used in cooling, food and beverage, ship building and water treatment.
Halogen free
low heat conductivity
High impact resistance
low heat conductivity
High impact resistance
Standards
ISO, BS
Specifications
Attribute | Value |
---|---|
Fitting Type | Adapter Socket |
Material | PVC-U |
Fitting Direction | Straight |
Compatible Pipe Size | 20 mm x 1/2in |
Length | 38mm |
Related links
- Cable Knives
- Georg Fischer Straight Adapter Socket PVC Pipe Fitting, 63mm
- Georg Fischer Straight Adapter Socket PVC & ABS Cement Fitting, 32mm
- Georg Fischer Straight Adapter Socket PVC Pipe Fitting, 50mm
- Georg Fischer Straight Adapter Socket PVC Pipe Fitting, 25mm
- Georg Fischer Straight Adapter Socket PVC Pipe Fitting, 40mm
- Georg Fischer Straight Adapter Socket PVC & ABS Cement Fitting, 63mm
- Georg Fischer Straight Adapter Socket PVC Pipe Fitting, 32mm