- RS Stock No.:
- 212-3795
- Mfr. Part No.:
- 721911510
- Brand:
- Georg Fischer
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 2)
$29.085
(exc. GST)
$31.993
(inc. GST)
Units | Per unit | Per Pack* |
2 - 8 | $29.085 | $58.17 |
10 - 18 | $28.365 | $56.73 |
20 - 48 | $27.155 | $54.31 |
50 + | $26.355 | $52.71 |
*price indicative |
- RS Stock No.:
- 212-3795
- Mfr. Part No.:
- 721911510
- Brand:
- Georg Fischer
Technical data sheets
Legislation and Compliance
Product Details
PVC-U and ABS Barrel Nipples
Female connections have an external thread, while male have an internal thread.
Threaded nipple R ABS. Excellent for use in climate controlled areas due to its high impact resistance. Ideally used in the water treatment, ship building and chemical process industries.
Halogen free
High impact resistance
Low heat conductivity
High impact resistance
Low heat conductivity
Note
Maximum working pressure 10 bar at 20°C.
Caution
Do not use thread sealing pastes that are harmful to PVC-U.
Standards
ISO, BS
Specifications
Attribute | Value |
---|---|
Fitting Type | Nipple |
Pipe Fitting Connection Type | Threaded |
Material | PVC-U |
Fitting Direction | Straight |
Thread Standard | R |
Thread Size | 1 1/2in |
Thread Standard 2 | R |
Thread Size 2 | 1-1/2in |
Length | 88mm |
Related links
- RS PRO Steel Pipe Cleaning Brush, For Pipe Diameter 22mm
- RS PRO Steel Pipe Cleaning Brush, For Pipe Diameter 15mm
- Copper Pipe Fitting, Solder Straight Coupler for 15mm pipe
- Copper Pipe Fitting, Solder 90° Elbow for 15mm pipe
- Copper Pipe Fitting, Solder Equal Tee for 15mm pipe
- Copper Pipe Fitting, Push Fit Elbow for 15mm pipe
- Copper Pipe Fitting, Push Fit Elbow for 22mm pipe
- Georg Fischer Nipple PVC & ABS Threaded Fitting