- RS Stock No.:
- 212-3773
- Mfr. Part No.:
- 721911508
- Brand:
- Georg Fischer
- RS Stock No.:
- 212-3773
- Mfr. Part No.:
- 721911508
- Brand:
- Georg Fischer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
PVC-U and ABS Barrel Nipples
Female connections have an external thread, while male have an internal thread.
Threaded nipple R ABS. Excellent for use in climate controlled areas due to its high impact resistance. Ideally used in the water treatment, ship building and chemical process industries.
Halogen free
High impact resistance
Low heat conductivity
High impact resistance
Low heat conductivity
Note
Maximum working pressure 10 bar at 20°C.
Caution
Do not use thread sealing pastes that are harmful to PVC-U.
Standards
ISO, BS
Specifications
Attribute | Value |
---|---|
Fitting Type | Nipple |
Pipe Fitting Connection Type | Threaded |
Material | PVC-U |
Fitting Direction | Straight |
Thread Standard | R |
Thread Size | 1in |
Thread Standard 2 | R |
Thread Size 2 | 1in |
Length | 63mm |
Related links
- RS PRO Steel Pipe Cleaning Brush, For Pipe Diameter 22mm
- RS PRO Steel Pipe Cleaning Brush, For Pipe Diameter 15mm
- Copper Pipe Fitting, Solder Straight Coupler for 15mm pipe
- Copper Pipe Fitting, Solder 90° Elbow for 15mm pipe
- Copper Pipe Fitting, Push Fit Elbow for 15mm pipe
- Georg Fischer Nipple PVC & ABS Threaded Fitting
- RS PRO Pipe Sealant Liquid for Pipe Sealing 50 ml Tube
- RS PRO Pipe Sealant Liquid for Pipe Sealing 250 ml Tube