- RS Stock No.:
- 212-3694
- Mfr. Part No.:
- 721960908
- Brand:
- Georg Fischer
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 2)
$18.465
(exc. GST)
$20.311
(inc. GST)
Units | Per unit | Per Pack* |
2 - 8 | $18.465 | $36.93 |
10 - 18 | $18.08 | $36.16 |
20 - 48 | $16.985 | $33.97 |
50 + | $16.615 | $33.23 |
*price indicative |
- RS Stock No.:
- 212-3694
- Mfr. Part No.:
- 721960908
- Brand:
- Georg Fischer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
PVC-U Plug BSPTM
Plug PVC-U with taper male thread R. Ideally used in the water treatment, shipbuilding and chemical process industries.
For connection to plastic threads only
Good chemical and corrosion resistance
Good chemical and corrosion resistance
Note
Maximum working pressure 10 bar at 20°C.
Caution
Do not use thread sealing pastes that are harmful to PVC-U.
Standards
ISO, BS, ASTM, JIS
Specifications
Attribute | Value |
---|---|
Fitting Type | Plug |
Pipe Fitting Connection Type | Threaded |
Material | PVC-U |
Fitting Direction | Straight |
Thread Standard | G |
Thread Size | 1in |
Length | 32mm |
Related links
- Insertion & Extraction Tools
- Cutting Mats
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge