- RS Stock No.:
- 212-3688
- Mfr. Part No.:
- 721961907
- Brand:
- Georg Fischer
60 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
Was $14.16
You pay
$6.665
(exc. GST)
$7.331
(inc. GST)
Units | Per unit | Per Pack* |
2 - 8 | $6.665 | $13.33 |
10 - 18 | $6.525 | $13.05 |
20 - 48 | $6.14 | $12.28 |
50 + | $6.015 | $12.03 |
*price indicative |
- RS Stock No.:
- 212-3688
- Mfr. Part No.:
- 721961907
- Brand:
- Georg Fischer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
PVC-U Plug BSPTM
Plug PVC-U with taper male thread R. Ideally used in the water treatment, shipbuilding and chemical process industries.
For connection to plastic threads only
Good chemical and corrosion resistance
Good chemical and corrosion resistance
Note
Maximum working pressure 10 bar at 20°C.
Caution
Do not use thread sealing pastes that are harmful to PVC-U.
Standards
ISO, BS, ASTM, JIS
Specifications
Attribute | Value |
---|---|
Fitting Type | Plug |
Pipe Fitting Connection Type | Threaded |
Material | PVC-U |
Fitting Direction | Straight |
Thread Standard | R |
Thread Size | 3/4in |
Length | 29mm |