Georg Fischer Nipple PVC Pipe Fitting

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Nipples

Adaptor nipple PVC-U ideally used in the water treatment, shipbuilding and chemical process industries.

Thread BSP taper male to plain spigot
Maximum working pressure 9 bar at 20°C

Specifications
Attribute Value
Fitting Type Nipple
Pipe Material UPVC
Thread Size 51mm
Thread Standard BSPT
27 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each
$ 21.71
(exc. GST)
$ 23.88
(inc. GST)
units
Per unit
1 - 4
$21.71
5 - 9
$21.33
10 - 24
$20.93
25 +
$20.57
Related Products
PVC-U and ABS Barrel Nipples Female connections have ...
Description:
PVC-U and ABS Barrel Nipples Female connections have an external thread, while male have an internal thread Threaded nipple R ABS. Excellent for use in climate controlled areas due to its high impact resistance. Ideally used in the water treatment, ...
Straight Adaptor The John Guest system of push-in ...
Description:
Straight Adaptor The John Guest system of push-in fittings and pipe, designed for use with air, provide the ideal connection from compressor receiver to air line service components through to complete ring main and take off points. No need to ...
Straight Connector The John Guest system of push-in ...
Description:
Straight Connector The John Guest system of push-in fittings and pipe, designed for use with air, provide the ideal connection from compressor receiver to air line service components through to complete ring main and take off points. No need to ...
Reducing Tee The John Guest system of push-in ...
Description:
Reducing Tee The John Guest system of push-in fittings and pipe, designed for use with air, provide the ideal connection from compressor receiver to air line service components through to complete ring main and take off points. No need to ...