- RS Stock No.:
- 212-3509
- Mfr. Part No.:
- 721901407
- Brand:
- Georg Fischer
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$13.04
(exc. GST)
$14.34
(inc. GST)
Units | Per unit |
1 - 4 | $13.04 |
5 - 9 | $12.68 |
10 - 24 | $12.15 |
25 + | $11.80 |
- RS Stock No.:
- 212-3509
- Mfr. Part No.:
- 721901407
- Brand:
- Georg Fischer
Legislation and Compliance
Product Details
Adaptor
Adaptor bush equal PVC-U ideally used in the water treatment, ship building and chemical process industries.
Thread BSP parallel female to plain spigot
Caution
Install with low mechanical stress
Specifications
Attribute | Value |
---|---|
Fitting Type | Adapter |
Pipe Fitting Connection Type | Threaded |
Material | PVC-U |
Fitting Direction | Straight |
Thread Standard | Rp |
Thread Size | 3/4in |
Thread Standard 2 | Cement |
Thread Size 2 | 3/4in |
Length | 41mm |
Related links
- Georg Fischer Straight Adapter Socket PVC Pipe Fitting, 63mm
- JG Speedfit Straight Adapter PVC Pipe Fitting, 15mm
- JG Speedfit Straight Adapter PVC Pipe Fitting, 22mm
- Georg Fischer Straight Adapter Socket PVC Pipe Fitting, 20mm
- Georg Fischer Straight Adapter PVC & ABS Threaded Fitting
- Georg Fischer Straight Adapter Socket PVC Pipe Fitting, 50mm
- Georg Fischer Straight Adapter Socket PVC Pipe Fitting, 25mm
- Georg Fischer Straight Adapter Socket PVC Pipe Fitting, 40mm