- RS Stock No.:
- 212-3492
- Mfr. Part No.:
- 721901406
- Brand:
- Georg Fischer
40 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$7.36
(exc. GST)
$8.10
(inc. GST)
Units | Per unit |
1 - 4 | $7.36 |
5 - 9 | $7.20 |
10 - 24 | $6.89 |
25 + | $6.70 |
- RS Stock No.:
- 212-3492
- Mfr. Part No.:
- 721901406
- Brand:
- Georg Fischer
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Adaptor
Adaptor bush equal PVC-U ideally used in the water treatment, ship building and chemical process industries.
Thread BSP parallel female to plain spigot
Caution
Install with low mechanical stress
Specifications
Attribute | Value |
---|---|
Fitting Type | Adapter |
Pipe Fitting Connection Type | Threaded |
Material | PVC-U |
Fitting Direction | Straight |
Thread Standard | Rp |
Thread Size | 1/2in |
Thread Standard 2 | Cement |
Thread Size 2 | 1/2in |
Length | 37mm |
Related links
- JG Speedfit Straight Adapter PVC Pipe Fitting, 15mm
- Georg Fischer Straight Reducer PVC Pipe Fitting, 1.25in
- Georg Fischer Straight Reducer Bush PVC Pipe Fitting, 25mm
- Georg Fischer Straight Tank Adapter PVC Pipe Fitting
- Georg Fischer Straight Equal Socket PVC Pipe Fitting, 2in
- Georg Fischer Straight Reducer Bush PVC Pipe Fitting, 40mm
- Georg Fischer Straight Union PVC Pipe Fitting, 63mm
- Georg Fischer Straight Adapter Socket PVC Pipe Fitting, 32mm