- RS Stock No.:
- 212-3470
- Mfr. Part No.:
- 721911011
- Brand:
- Georg Fischer
- RS Stock No.:
- 212-3470
- Mfr. Part No.:
- 721911011
- Brand:
- Georg Fischer
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Plain Socket
Ideally used in the water treatment, shipbuilding and chemical process industries.
Thread BSP parallel female, reinforced with cadmium plated metal band to plain socket
Specifications
Attribute | Value |
---|---|
Fitting Type | Socket |
Pipe Fitting Connection Type | Threaded |
Material | PVC-U |
Fitting Direction | Straight |
Thread Standard | Rp |
Thread Size | 2in |
Thread Standard 2 | Cement |
Thread Size 2 | 2in |
Length | 69mm |
Related links
- Georg Fischer Socket PVC Pipe Fitting, 1in
- Georg Fischer Socket PVC Pipe Fitting, 40mm
- Georg Fischer Socket PVC Pipe Fitting, 32mm
- Georg Fischer Socket PVC Pipe Fitting, 1.5in
- Georg Fischer Socket PVC Pipe Fitting, 20mm
- Georg Fischer Socket PVC Pipe Fitting, 25mm
- Georg Fischer Socket PVC Pipe Fitting, 63mm
- Georg Fischer Socket PVC Pipe Fitting, 1/2in