- RS Stock No.:
- 212-3408
- Mfr. Part No.:
- 721961111
- Brand:
- Georg Fischer
On back order for despatch 01/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 2)
$23.75
(exc. GST)
$26.13
(inc. GST)
Units | Per unit | Per Pack* |
2 - 8 | $23.75 | $47.50 |
10 - 18 | $23.26 | $46.52 |
20 - 48 | $21.86 | $43.72 |
50 + | $21.38 | $42.76 |
*price indicative |
- RS Stock No.:
- 212-3408
- Mfr. Part No.:
- 721961111
- Brand:
- Georg Fischer
Technical data sheets
Legislation and Compliance
Product Details
Cap
Cap PVC-U, suitable for use in the chemical processing, microelectronics, ship building and water treatment industries.
Good chemical and corrosion resistance
Standards
ISO, BS, ASTM, JIS
Specifications
Attribute | Value |
---|---|
Fitting Type | Cap |
Material | PVC-U |
Fitting Direction | Straight |
Compatible Pipe Size | 2in |
Length | 54mm |
Related links
- Georg Fischer Cap PVC & ABS Cement Fitting, 2in
- Georg Fischer 45° Elbow PVC Pipe Fitting, 2in
- Georg Fischer Straight Equal Socket PVC Pipe Fitting, 2in
- Georg Fischer Straight Reducer Bush PVC Pipe Fitting, 2in
- Georg Fischer 90° Elbow PVC Pipe Fitting, 2in
- Georg Fischer Straight Reducer PVC Pipe Fitting, 2in
- Georg Fischer 90° Equal Tee PVC Pipe Fitting, 2in
- Georg Fischer Straight Union PVC Pipe Fitting, 2in