- RS Stock No.:
- 212-3313
- Mfr. Part No.:
- 721901359
- Brand:
- Georg Fischer
44 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$16.485
(exc. GST)
$18.133
(inc. GST)
Units | Per unit | Per Pack* |
2 - 8 | $16.485 | $32.97 |
10 - 18 | $15.83 | $31.66 |
20 - 48 | $15.18 | $30.36 |
50 + | $14.85 | $29.70 |
*price indicative |
- RS Stock No.:
- 212-3313
- Mfr. Part No.:
- 721901359
- Brand:
- Georg Fischer
Legislation and Compliance
Product Details
Reducing Bush
Reducing bush short PVC-U, available in either metric or imperial versions. Ideally used in chemical processing, microelectronics, water treatment and ship building.
Good chemical and corrosion resistance
Standards
ISO, BS, ASTM, JIS
Specifications
Attribute | Value |
---|---|
Fitting Type | Reducer Bush |
Material | PVC-U |
Fitting Direction | Straight |
Compatible Pipe Size | 2 in x 1 1/4in |
Length | 37mm |
Related links
- Georg Fischer Cap PVC & ABS Cement Fitting, 2in
- Georg Fischer 45° Elbow PVC Pipe Fitting, 2in
- Georg Fischer Straight Equal Socket PVC Pipe Fitting, 2in
- Georg Fischer 90° Elbow PVC Pipe Fitting, 2in
- Georg Fischer Straight Reducer PVC Pipe Fitting, 2in
- Georg Fischer 90° Equal Tee PVC Pipe Fitting, 2in
- Georg Fischer Straight Union PVC Pipe Fitting, 2in
- Georg Fischer Cap PVC Pipe Fitting, 2in