- RS Stock No.:
- 212-3307
- Mfr. Part No.:
- 721901360
- Brand:
- Georg Fischer
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$17.335
(exc. GST)
$19.069
(inc. GST)
Units | Per unit | Per Pack* |
2 - 8 | $17.335 | $34.67 |
10 - 18 | $16.99 | $33.98 |
20 - 48 | $15.96 | $31.92 |
50 + | $15.585 | $31.17 |
*price indicative |
- RS Stock No.:
- 212-3307
- Mfr. Part No.:
- 721901360
- Brand:
- Georg Fischer
Technical data sheets
Legislation and Compliance
Product Details
Reducing Bush
Reducing bush short PVC-U, available in either metric or imperial versions. Ideally used in chemical processing, microelectronics, water treatment and ship building.
Good chemical and corrosion resistance
Standards
ISO, BS, ASTM, JIS
Specifications
Attribute | Value |
---|---|
Fitting Type | Reducer Bush |
Material | PVC-U |
Fitting Direction | Straight |
Compatible Pipe Size | 2 in x 1in |
Length | 37mm |
Related links
- Georg Fischer Cap PVC & ABS Cement Fitting, 2in
- Georg Fischer 45° Elbow PVC Pipe Fitting, 2in
- Georg Fischer Straight Equal Socket PVC Pipe Fitting, 2in
- Georg Fischer 90° Elbow PVC Pipe Fitting, 2in
- Georg Fischer Straight Reducer PVC Pipe Fitting, 2in
- Georg Fischer 90° Equal Tee PVC Pipe Fitting, 2in
- Georg Fischer Straight Union PVC Pipe Fitting, 2in
- Georg Fischer Cap PVC Pipe Fitting, 2in