- RS Stock No.:
- 212-3290
- Mfr. Part No.:
- 721901361
- Brand:
- Georg Fischer
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 2)
$16.52
(exc. GST)
$18.17
(inc. GST)
Units | Per unit | Per Pack* |
2 - 8 | $16.52 | $33.04 |
10 - 18 | $16.055 | $32.11 |
20 - 48 | $15.40 | $30.80 |
50 + | $14.97 | $29.94 |
*price indicative |
- RS Stock No.:
- 212-3290
- Mfr. Part No.:
- 721901361
- Brand:
- Georg Fischer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Reducing Bush
Reducing bush short PVC-U, available in either metric or imperial versions. Ideally used in chemical processing, microelectronics, water treatment and ship building.
Good chemical and corrosion resistance
Standards
ISO, BS, ASTM, JIS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Fitting Type | Reducer Bush |
Material | PVC-U |
Fitting Direction | Straight |
Compatible Pipe Size | 2 in x 3/4in |
Length | 37mm |
Related links
- Georg Fischer Cap PVC & ABS Cement Fitting, 2in
- Georg Fischer 45° Elbow PVC Pipe Fitting, 2in
- Georg Fischer Straight Equal Socket PVC Pipe Fitting, 2in
- Georg Fischer 90° Elbow PVC Pipe Fitting, 2in
- Georg Fischer Straight Reducer PVC Pipe Fitting, 2in
- Georg Fischer 90° Equal Tee PVC Pipe Fitting, 2in
- Georg Fischer Straight Union PVC Pipe Fitting, 2in
- Georg Fischer Cap PVC Pipe Fitting, 2in