- RS Stock No.:
- 212-3278
- Mfr. Part No.:
- 721901353
- Brand:
- Georg Fischer
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$11.685
(exc. GST)
$12.853
(inc. GST)
Units | Per unit | Per Pack* |
2 - 8 | $11.685 | $23.37 |
10 - 18 | $11.36 | $22.72 |
20 - 48 | $10.90 | $21.80 |
50 + | $10.60 | $21.20 |
*price indicative |
- RS Stock No.:
- 212-3278
- Mfr. Part No.:
- 721901353
- Brand:
- Georg Fischer
Technical data sheets
Legislation and Compliance
Product Details
Reducing Bush
Reducing bush short PVC-U, available in either metric or imperial versions. Ideally used in chemical processing, microelectronics, water treatment and ship building.
Good chemical and corrosion resistance
Standards
ISO, BS, ASTM, JIS
Specifications
Attribute | Value |
---|---|
Fitting Type | Reducer Bush |
Material | PVC-U |
Fitting Direction | Straight |
Compatible Pipe Size | 1 1/2 in x 1in |
Length | 30mm |
Related links
- Georg Fischer Straight Female Adapter PVC & ABS Cement Fitting, 1.5in
- Georg Fischer Socket PVC Pipe Fitting, 1.5in
- Georg Fischer 90° Elbow PVC Pipe Fitting, 1.5in
- Georg Fischer 45° Elbow PVC Pipe Fitting, 1.5in
- Georg Fischer Straight Union PVC Pipe Fitting, 1.5in
- Georg Fischer 90° Equal Tee PVC Pipe Fitting, 1.5in
- Georg Fischer Straight Equal Socket PVC Pipe Fitting, 1.5in
- Georg Fischer Cap PVC Pipe Fitting, 1.5in