- RS Stock No.:
- 212-3234
- Mfr. Part No.:
- 721901346
- Brand:
- Georg Fischer
16 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$10.03
(exc. GST)
$11.03
(inc. GST)
Units | Per unit | Per Pack* |
2 - 8 | $10.03 | $20.06 |
10 - 18 | $9.63 | $19.26 |
20 - 48 | $9.225 | $18.45 |
50 + | $9.03 | $18.06 |
*price indicative |
- RS Stock No.:
- 212-3234
- Mfr. Part No.:
- 721901346
- Brand:
- Georg Fischer
Technical data sheets
Legislation and Compliance
Product Details
Reducing Bush
Reducing bush short PVC-U, available in either metric or imperial versions. Ideally used in chemical processing, microelectronics, water treatment and ship building.
Good chemical and corrosion resistance
Standards
ISO, BS, ASTM, JIS
Specifications
Attribute | Value |
---|---|
Fitting Type | Reducer Bush |
Material | PVC-U |
Fitting Direction | Straight |
Compatible Pipe Size | 1 1/4 in x 1in |
Length | 29mm |
Related links
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Georg Fischer Straight Reducer PVC Pipe Fitting, 1.25in
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Georg Fischer 90° Equal Tee PVC Pipe Fitting, 1.25in
- Georg Fischer 90° Elbow PVC Pipe Fitting, 1.25in
- Georg Fischer Straight Equal Socket PVC Pipe Fitting, 1.25in
- Georg Fischer Straight Union PVC Pipe Fitting, 1.25in
- Georg Fischer 45° Elbow PVC Pipe Fitting, 1.25in