- RS Stock No.:
- 212-3183
- Mfr. Part No.:
- 721901342
- Brand:
- Georg Fischer
185 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$9.576
(exc. GST)
$10.534
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $9.576 | $47.88 |
25 - 45 | $9.436 | $47.18 |
50 - 120 | $8.978 | $44.89 |
125 + | $8.674 | $43.37 |
*price indicative |
- RS Stock No.:
- 212-3183
- Mfr. Part No.:
- 721901342
- Brand:
- Georg Fischer
Technical data sheets
Legislation and Compliance
Product Details
Reducing Bush
Reducing bush short PVC-U, available in either metric or imperial versions. Ideally used in chemical processing, microelectronics, water treatment and ship building.
Good chemical and corrosion resistance
Standards
ISO, BS, ASTM, JIS
Specifications
Attribute | Value |
---|---|
Fitting Type | Reducer Bush |
Material | PVC-U |
Fitting Direction | Straight |
Compatible Pipe Size | 1 in x 1/2in |
Length | 24mm |
Related links
- Georg Fischer Straight Reducer PVC Pipe Fitting, 1in
- Georg Fischer Socket PVC Pipe Fitting, 1in
- Georg Fischer Straight Union PVC Pipe Fitting, 1in
- Georg Fischer Cap PVC Pipe Fitting, 1in
- Georg Fischer 90° Elbow PVC Pipe Fitting, 1in
- Georg Fischer Socket PVC & ABS Cement Fitting, 1in
- Georg Fischer 45° Elbow PVC Pipe Fitting, 1in
- Georg Fischer 90° Equal Tee PVC Pipe Fitting, 1in