- RS Stock No.:
- 212-3161
- Mfr. Part No.:
- 721901337
- Brand:
- Georg Fischer
55 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$5.854
(exc. GST)
$6.439
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $5.854 | $29.27 |
25 - 45 | $5.686 | $28.43 |
50 - 120 | $5.45 | $27.25 |
125 + | $5.298 | $26.49 |
*price indicative |
- RS Stock No.:
- 212-3161
- Mfr. Part No.:
- 721901337
- Brand:
- Georg Fischer
Technical data sheets
Legislation and Compliance
Product Details
Reducing Bush
Reducing bush short PVC-U, available in either metric or imperial versions. Ideally used in chemical processing, microelectronics, water treatment and ship building.
Good chemical and corrosion resistance
Standards
ISO, BS, ASTM, JIS
Specifications
Attribute | Value |
---|---|
Fitting Type | Reducer Bush |
Material | PVC-U |
Fitting Direction | Straight |
Compatible Pipe Size | 3/4 in x 1/2in |
Length | 21mm |
Related links
- Georg Fischer Straight Reducer PVC Pipe Fitting, 3/4in
- Georg Fischer 90° Equal Tee PVC Pipe Fitting, 3/4in
- Georg Fischer 90° Elbow PVC Pipe Fitting, 3/8in
- Georg Fischer Straight Equal Socket PVC Pipe Fitting, 3/4in
- Georg Fischer 90° Elbow PVC Pipe Fitting, 3/4in
- Georg Fischer Cap PVC Pipe Fitting, 3/4in
- Georg Fischer 45° Elbow PVC Pipe Fitting, 3/4in
- Georg Fischer Straight Union PVC Pipe Fitting, 3/4in