- RS Stock No.:
- 212-2871
- Mfr. Part No.:
- 721511107
- Brand:
- Georg Fischer
18 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$32.93
(exc. GST)
$36.22
(inc. GST)
Units | Per unit |
1 - 4 | $32.93 |
5 - 9 | $31.62 |
10 - 24 | $30.30 |
25 + | $29.64 |
- RS Stock No.:
- 212-2871
- Mfr. Part No.:
- 721511107
- Brand:
- Georg Fischer
Legislation and Compliance
Product Details
Straight Unions EPDM Seal
Union for solvent cement jointing PVC-U, available in either metric or imperial versions. Can be applied in many industries such as, chemical processing, microelectronics, ship building and water treatment.
Good chemical and corrosion resistance
Standards
ISO, BS, ASTM, JIS
Specifications
Attribute | Value |
---|---|
Fitting Type | Union |
Material | PVC-U |
Fitting Direction | Straight |
Compatible Pipe Size | 3/4in |
Length | 53mm |
Related links
- Georg Fischer Straight Reducer PVC Pipe Fitting, 3/4in
- Georg Fischer Straight Reducer Bush PVC Pipe Fitting, 3/4in
- Georg Fischer 90° Equal Tee PVC Pipe Fitting, 3/4in
- Georg Fischer 90° Elbow PVC Pipe Fitting, 3/8in
- Georg Fischer Straight Equal Socket PVC Pipe Fitting, 3/4in
- Georg Fischer 90° Elbow PVC Pipe Fitting, 3/4in
- Georg Fischer Cap PVC Pipe Fitting, 3/4in
- Georg Fischer 45° Elbow PVC Pipe Fitting, 3/4in