- RS Stock No.:
- 212-2720
- Mfr. Part No.:
- 721151108
- Brand:
- Georg Fischer
32 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$19.395
(exc. GST)
$21.335
(inc. GST)
Units | Per unit | Per Pack* |
2 - 8 | $19.395 | $38.79 |
10 - 18 | $18.625 | $37.25 |
20 - 48 | $17.855 | $35.71 |
50 + | $17.465 | $34.93 |
*price indicative |
- RS Stock No.:
- 212-2720
- Mfr. Part No.:
- 721151108
- Brand:
- Georg Fischer
Technical data sheets
Legislation and Compliance
Product Details
Elbow 45°
Elbow 45° PVC-U, with excellent chemical and corrosion resistance and suitable for use in the chemical processing, microelectronics, ship building and water treatment industries.
High quality PVC-U fittings, valves, pipe work and accessories for a wide range of exterior and interior applications. PVC has excellent chemical resistance which combined with smoothness of bore eliminates build up of scale and gives good flow characteristics. Being odourless and tasteless it is suitable for conveying drinking water and many food products. Jointing is by solvent weld cement
Typical applications include: potable water supply and distribution, industrial process water systems, food chemical, pharmaceutical, medical, electronic production, brewing, beverage, water treatment industries, and irrigation applications.
Chemical Resistance: The chemical resistance properties of PVC-U are excellent; it is resistant to most solutions of acids, alkalis and salts and to solvents that can be mixed with water. PVC-U is not resistant to aromatic and chlorinated hydrocarbons
Material: Tin stabilised compound conforming to the EEC safety levels for vinyl chloride monomer (VCM) and the WRAS requirements for use with potable water
WRAS (WRc): Approved product for potable water
Typical applications include: potable water supply and distribution, industrial process water systems, food chemical, pharmaceutical, medical, electronic production, brewing, beverage, water treatment industries, and irrigation applications.
Chemical Resistance: The chemical resistance properties of PVC-U are excellent; it is resistant to most solutions of acids, alkalis and salts and to solvents that can be mixed with water. PVC-U is not resistant to aromatic and chlorinated hydrocarbons
Material: Tin stabilised compound conforming to the EEC safety levels for vinyl chloride monomer (VCM) and the WRAS requirements for use with potable water
WRAS (WRc): Approved product for potable water
Standards
ISO/TR 7473; ISO/TR 7474; ISO/TR 7471; ISO TR 10358; DVS 2205 Part I
Approvals
Water Bylaws Scheme
Specifications
Attribute | Value |
---|---|
Fitting Type | Elbow |
Material | PVC-U |
Fitting Direction | 45° |
Compatible Pipe Size | 1in |
Length | 30mm |
Related links
- Georg Fischer Straight Reducer PVC Pipe Fitting, 1in
- Georg Fischer Socket PVC Pipe Fitting, 1in
- Georg Fischer Straight Union PVC Pipe Fitting, 1in
- Georg Fischer Cap PVC Pipe Fitting, 1in
- Georg Fischer 90° Elbow PVC Pipe Fitting, 1in
- Georg Fischer Socket PVC & ABS Cement Fitting, 1in
- Georg Fischer Straight Reducer Bush PVC Pipe Fitting, 1in
- Georg Fischer 90° Equal Tee PVC Pipe Fitting, 1in