- RS Stock No.:
- 212-2578
- Mfr. Part No.:
- 721001108
- Brand:
- Georg Fischer
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$48.09
(exc. GST)
$52.90
(inc. GST)
Units | Per unit |
1 - 4 | $48.09 |
5 - 9 | $46.75 |
10 - 24 | $44.85 |
25 + | $43.60 |
- RS Stock No.:
- 212-2578
- Mfr. Part No.:
- 721001108
- Brand:
- Georg Fischer
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
90° Bend
Bend 90° PVC-U, available in either metric or imperial versions. Suitable for use in the chemical processing, microelectronics, ship building and water treatment industries.
Good chemical and corrosion resistance
Standards
ISO, BS, ASTM, JIS
Specifications
Attribute | Value |
---|---|
Fitting Type | Elbow |
Material | PVC-U |
Fitting Direction | 90° |
Compatible Pipe Size | 1in |
Length | 88mm |
Related links
- Georg Fischer Straight Reducer PVC Pipe Fitting, 1in
- Georg Fischer Socket PVC Pipe Fitting, 1in
- Georg Fischer Straight Union PVC Pipe Fitting, 1in
- Georg Fischer Cap PVC Pipe Fitting, 1in
- Georg Fischer Socket PVC & ABS Cement Fitting, 1in
- Georg Fischer 45° Elbow PVC Pipe Fitting, 1in
- Georg Fischer Straight Reducer Bush PVC Pipe Fitting, 1in
- Georg Fischer 90° Equal Tee PVC Pipe Fitting, 1in