- RS Stock No.:
- 144-9688
- Mfr. Part No.:
- SFM512210E
- Brand:
- John Guest
On back order for despatch 21/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Box of 30
$1,048.82
(exc. GST)
$1,153.70
(inc. GST)
Box(es) | Per Box | Per unit* |
1 - 1 | $1,048.82 | $34.961 |
2 - 3 | $1,032.67 | $34.422 |
4 + | $1,010.32 | $33.677 |
*price indicative |
- RS Stock No.:
- 144-9688
- Mfr. Part No.:
- SFM512210E
- Brand:
- John Guest
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Speedfit Manifold
Speedfit have introduced an innovative 22 x 10 mm 4 way manifold. Departing from the usual manifold design, this new product has 4 inline 10 mm outlets. It is a neater envelope size and therefore offers a much smaller installation space.
Other benefits include better flow characteristics and a more even distribution of hot water.
The 22 mm and 10 mm Speedfit Push Fit connections make for a fast and easy installation, even in confined spaces.
Features and Benefits
Can be installed in small spaces
Even distribution of water
4 inline 10 mm outlets
Product Application Information
While designed as a heating product, the manifold can also be used in a mains pressure hot or cold domestic plumbing system. The manifold is able to feed bathroom or kitchen taps and mixers. As every terminal fitting has its own dedicated supply, a more efficient installation achieved.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
John Guest
Specifications
Attribute | Value |
---|---|
Fitting Type | Manifold Tee |
Pipe Fitting Connection Type | Push Fit |
Material | CPVC |
Fitting Direction | Straight |
Compatible Pipe Size | 22 mm x 10mm |