Pushwheel Switch Mounting Cheek Cap

  • RS Stock No. 161-4824
  • Mfr. Part No. 609-1347
  • Manufacturer ZF
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

PB series code switch

Code switch for applications where minimum size is required.
Miniature display, 10 positions 0 → 9, with BCD outputs.
Front panel mounting using clip-on side tabs.

Specifications
Attribute Value
Accessory Type Cap
73 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 3.94
(exc. GST)
$ 4.33
(inc. GST)
units
Per unit
1 - 14
$3.94
15 - 49
$3.90
50 - 99
$3.65
100 - 249
$3.44
250 +
$3.28
Related Products
IP67 ratedDesign of flat LED, recognizable LED terminal, ...
Description:
IP67 ratedDesign of flat LED, recognizable LED terminal, 2 LED switching function inside and cap with momentary appearance when locked.Offer a long life expectancy, and ring or power symbol illumination.
Low profile pushbutton switches for harsh environments Resistant ...
Description:
Low profile pushbutton switches for harsh environments Resistant to frost, sand and hydocarbons Tactile feedback Front panel IP67 sealed.
This selection of pushbutton and pushwheel switches are ...
Description:
This selection of pushbutton and pushwheel switches are available in a miniature and subminiature size to suit a range of applications • Snap-together format with end cheeks• Two up/down buttons• Decade, BCD + complement and Hexadecimal available• H 33mm, W ...
Solder terminals Gold-plated break-before-make contact Two up/down buttons ...
Description:
Solder terminals Gold-plated break-before-make contact Two up/down buttons Decade, BCD+complementH 24mm, W 8mm, D 35mm Cheeks available separately Cut out, 19 by (no. of switches x 8 + 9) mm.