TE Connectivity 2299518-1 Push Wire Terminal, 0.5 2.5 mm², 22 12 AWG, Purple, 6 Way

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

TE Connectivity Push Grip Wire Splice Connectors

Push grip insulated wire splice connectors for use in electrical installations. These Push Grip push electrical wire connectors are simple to use and do not require any additional tooling. The housings of these splice connectors contain a spring contact for each circuit, each wire port guides the wire into the spring contact for termination. An extra test port is provided for voltage testing. These Push Grip wire connectors can accommodate size 22 AWG to 12 AWG solid and stranded wires. The clear polycarbonate housings enable visual inspection of the termination. The housings are also colour coded according to the number of circuits enabling easy identification. These Push Grip wire splice connectors have a compact design enabling them to be used in confined spaces.

Features and Benefits

Termination of multiple wire gauges in a single splice connection
Easy installation, no additional tooling required
Clear polycarbonate housings for visual inspection
Colour coded for easy identification
Test slot for voltage testing

Applications

These Push Grip wire connectors are used in electrical installations for a wide range of applications. Applications include retrofit lighting, digital signage, light commercial building equipment and residential wiring systems.

Splices

Specifications
Attribute Value
Number of Ways 6
Minimum Wire Size mm² 0.5mm²
Wire Size 0.5 2.5 mm², 22 12 AWG
Cable Strip Length Maximum of 11mm
Maximum Wire Size mm² 2.5mm²
Current Rating 24A
Minimum Wire Size AWG 22AWG
Maximum Wire Size AWG 12AWG
Voltage Rating 1 kV ac, 450 V ac, 600 V ac
Width 28.35mm
Height 10.45mm
Depth 19mm
Colour Purple
Maximum Cable Strip Length 11mm
Maximum Wire Size 2.5 mm², 12 AWG
Minimum Wire Size 2.5 mm², 22 AWG
Discontinued product