721 piece Enamelled Steel Capped Push-On Fastener Kit

  • RS Stock No. 289-843
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Closed Style Boxed Kit

A kit of push-on fasteners made from enamelled steel with chrome plated caps
Metric and imperial sizes included

Specifications
Attribute Value
Fastener Type Capped
Number of Pieces 721
Material Steel
Finish Enamelled
4 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) 1 Kit
Was $184.80
$ 137.89
(exc. GST)
$ 151.68
(inc. GST)
Kit(s)
1 +
$137.89
Related Products
Spiral Wrap Pin Kit A 600-piece kit of ...
Description:
Spiral Wrap Pin Kit A 600-piece kit of Metric size spiral wrapped pins, supplied in a compartment storage case with full dimensional data Spiral configuration of pins provide unique shock-absorbing action, in addition to normal fastening, locating and retaining functions ...
Tension Pin Kit 600 piece metric pin kit ...
Description:
Tension Pin Kit 600 piece metric pin kit in storage box Corrosion resistant zinc plated carbon steel Suitable for use as locating dowels or retaining pins Positive locking action in holes drilled to normal production tolerances 600 piece metric pin ...
High Tensile Metric Set Screws & Nuts - ...
Description:
High Tensile Metric Set Screws & Nuts - BZP Steel From the trusted RS PRO brand, these high-quality hexagon head set screws are ideal for many applications The grade 8.8 hexagon socket set screws are a fully threaded fastener for ...
BZP Steel, Metric, Cross-recess Pan & Countersunk Heads ...
Description:
BZP Steel, Metric, Cross-recess Pan & Countersunk Heads From the trusted RS PRO brand, these pan headed and countersunk machine screws are ideal for use in electronic machinery The high-quality machine screws are fully threaded and can be used in ...