- RS Stock No.:
- 784-5049
- Mfr. Part No.:
- PB2615RS
- Brand:
- Polyplumb
Discontinued product
- RS Stock No.:
- 784-5049
- Mfr. Part No.:
- PB2615RS
- Brand:
- Polyplumb
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Polyplumb Stopcock (Cold water only)
Time efficient, no nonsense one step joint process
25 year guarantee against defects in materials or manufacture of the Polyplumb system
Water shut off valve
Pack of 1
25 year guarantee against defects in materials or manufacture of the Polyplumb system
Water shut off valve
Pack of 1
Approvals
Kitemarked, British Gas & WRAS Approved
Air Ring Main System
The John Guest system of push-in fittings and pipe, designed for use with air, provide the ideal connection from compressor receiver to air line service components through to complete ring main and take off points.
No need to prepare threaded pipe or apply solvent
Easy and quick to install, simple push-in connections
Safe, secure and leak-proof, ready for immediate use
Unique collet locking system holds tube firmly without deformation or flow restriction
Easy to disconnect and reconfigure the system
Instruction leaflet included
Easy and quick to install, simple push-in connections
Safe, secure and leak-proof, ready for immediate use
Unique collet locking system holds tube firmly without deformation or flow restriction
Easy to disconnect and reconfigure the system
Instruction leaflet included
Temperature Range 0 to + 70°C
Working Pressure @ +23°C = 10 bar (145 psi)
Working pressure @ +70°C = 7 bar (101 psi)
Pipe tolerances: +0.05 to -0.10mm OD
Material, pipe: rigid (unplasticised) Nylon 12
Material, fittings: bodies engineering plastic (black acetal copolymer) or brass
'O' Rings: Nitrile rubber
Collets: acetal polymer with stainless steel teeth
Working Pressure @ +23°C = 10 bar (145 psi)
Working pressure @ +70°C = 7 bar (101 psi)
Pipe tolerances: +0.05 to -0.10mm OD
Material, pipe: rigid (unplasticised) Nylon 12
Material, fittings: bodies engineering plastic (black acetal copolymer) or brass
'O' Rings: Nitrile rubber
Collets: acetal polymer with stainless steel teeth
Specifications
Attribute | Value |
---|---|
Pipe Fitting Accessory Type | Stop Cock |
Compatible Pipe Size | 15 x 15mm |