- RS Stock No.:
- 913-8915
- Mfr. Part No.:
- MPLS 12 FW
- Brand:
- KNITTER-SWITCH
Discontinued product
- RS Stock No.:
- 913-8915
- Mfr. Part No.:
- MPLS 12 FW
- Brand:
- KNITTER-SWITCH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Knitter-Switch MPLS 12 switches
Product description
Knitter-Switch MPLS series Illuminated push buttons are SMD mounted. The MPLS switches have an integral LED to provide indication available in white and red. The housing is grey stainless steel and the MPLS offers silver plated contacts and terminals with gold flash. These switches offer on-mom configuration and an impressive mechanical life of 30000 operations.
Knitter-Switch MPLS series Illuminated push buttons are SMD mounted. The MPLS switches have an integral LED to provide indication available in white and red. The housing is grey stainless steel and the MPLS offers silver plated contacts and terminals with gold flash. These switches offer on-mom configuration and an impressive mechanical life of 30000 operations.
Features and benefits:
LED indication.
On-mom switch configuration.
30000 operations.
Silver plated terminals and contacts.
LED indication.
On-mom switch configuration.
30000 operations.
Silver plated terminals and contacts.
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | Yes |
Mounting Type | PCB |
Contact Configuration | SPDT |
Voltage Rating | 50V dc |
LED Colour | White |
Contact Material | Copper Alloy |
Case Colour | Grey |
Manufacturer Part No. | MPLS 12 FW |
Contact DC Voltage Rating | 50V |
Terminal Type | Pc Pin |