Arcolectric Double Pole Double Throw (DPDT) Latching Red LED Push Button Switch, IP65, 25 (Dia.)mm, Panel Mount, 250V ac
- RS Stock No.:
- 861-0318
- Mfr. Part No.:
- C7053AFNAA
- Manufacturer:
- Arcolectric
View all Push Button Switches
25 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$12.47
(exc. GST)
$13.72
(inc. GST)
units | Per unit |
1 - 24 | $12.47 |
25 - 49 | $12.25 |
50 - 99 | $12.01 |
100 - 249 | $11.79 |
250 + | $11.57 |
- RS Stock No.:
- 861-0318
- Mfr. Part No.:
- C7053AFNAA
- Manufacturer:
- Arcolectric
- COO (Country of Origin):
- TN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Snap-in Pushbutton Switches Arcolectric 7000 Series
Specifications
Attribute | Value |
Switch Operation | Latching |
Mounting Type | Panel Mount |
Illuminated | Yes |
Contact Configuration | Double Pole Double Throw (DPDT) |
Panel Cut Out Size | 25 (Dia.)mm |
Panel Cut Out Diameter | 25mm |
LED Colour | Red |
IP Rating | IP65 |
Actuator Colour | Silver |
Voltage Rating | 250V ac |
Contact Current Rating | 16 A |
Actuator Shape | Plunger |
Actuator Type | Round |
Terminal Type | Tab |