- RS Stock No.:
- 807-7165
- Mfr. Part No.:
- XA1E-BV3U02R
- Brand:
- Idec
13 In AU stock for next working day delivery
5 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$96.49
(exc. GST)
$106.14
(inc. GST)
Units | Per unit |
1 - 4 | $96.49 |
5 - 9 | $95.71 |
10 - 24 | $94.14 |
25 - 49 | $92.35 |
50 + | $90.65 |
- RS Stock No.:
- 807-7165
- Mfr. Part No.:
- XA1E-BV3U02R
- Brand:
- Idec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
IDEC XA series Emergency E-Stop
The IDEC XA series "Safe break action" ensures that the normally closed contacts open if the contact block is seperated from the operator. The switch is secured from behind the panel so that the E-Stop cannot be removed from the front.
Simply reset by pulling or twisting the head
16.2 mm panel cut out
16.2 mm panel cut out
Standards
ISO13850, EN60947-5-5
Emergency Stop Pushbutton
Specifications
Attribute | Value |
---|---|
Mounting Type | Panel Mount |
Contact Configuration | DPST |
Illuminated | No |
IP Rating | IP65 |
Voltage Rating | 24V ac/dc |
Switch Operation | Latching |
Related links
- Schneider Electric 9001K Series Push Emergency Stop Emergency Stop...
- Omron Emergency Stop Push Button, DPST
- APEM Emergency Stop Push Buttons
- EAO Emergency Stop Push Buttons
- EAO Maintained Emergency Stop Push Button DPST, IP65
- RS PRO Emergency Stop Push Button
- ABB LineStrong E-Stop Series Emergency Stop Push Button
- Siemens Emergency Stop Push Button