- RS Stock No.:
- 756-7134
- Mfr. Part No.:
- 1977737-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 756-7134
- Mfr. Part No.:
- 1977737-1
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity Panel Mounting Miniature Pushbutton - MPS Series
MPS Series panel mounting miniature pushbuttons with a snap-action mechanism and brass gold plated SPDT (MPS1) or DPDT (MPS2) break-before-make contacts with a rating of 60 mA at 30 Vdc . These MPS series miniature pushbuttons have brass nickel plated 8mm extended actuators with On-On or On-(On) switching functions, a 1/4-40 threaded bushing and are available with PCB mounting pins or wire lugs.
Black, Green or Red Cap Supplied separately - see essential accessories
Black, Green or Red Cap Supplied separately - see essential accessories
Specifications
Attribute | Value |
---|---|
Switch Operation | Latching |
Illuminated | No |
Panel Cut Out Diameter | 5.9mm |
Mounting Type | Panel Mount |
Contact Configuration | Single Pole Double Throw (SPDT) |
Contact Current Rating | 60 mA @ 30 V dc |
Contact Material | Gold Plated |
Manufacturer Part No. | 1977737-1 |
Case Colour | Blue |
Terminal Type | Wire Lug |