- RS Stock No.:
- 690-3324
- Mfr. Part No.:
- R19FFSSPAGDG110
- Brand:
- EOZ
Discontinued product
- RS Stock No.:
- 690-3324
- Mfr. Part No.:
- R19FFSSPAGDG110
- Brand:
- EOZ
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
R Series illuminated Anti-vandal pushbutton (19 mm)
These R series are a range of 19 mm vandal resistant push buttons, ideal for use across a number of industries and applications such as:-
Access Control systems.
Machinery and factory equipment.
Exposed public areas such as ticket machines, kiosks and vending machines.
And many more.
Machinery and factory equipment.
Exposed public areas such as ticket machines, kiosks and vending machines.
And many more.
Features and Benefits
Vandal Resistant push buttons.
Impact resistant to IK09 – protected against 10 joules impact. Equivalent to impact of 5 kg mass dropped from approximately 200 mm above impacted surface.
Sealed to IP65 – totally protected against dust and protected against low pressure jets of water from all directions – limited ingress permitted.
Mounted in 19mm holes.
Illuminated – ring or central dot LED illumination, available in several different colours. They will emit a light when pressed.
Long life service making these ideal for using in public spaces, exposed or aggressive industrial environments.
Impact resistant to IK09 – protected against 10 joules impact. Equivalent to impact of 5 kg mass dropped from approximately 200 mm above impacted surface.
Sealed to IP65 – totally protected against dust and protected against low pressure jets of water from all directions – limited ingress permitted.
Mounted in 19mm holes.
Illuminated – ring or central dot LED illumination, available in several different colours. They will emit a light when pressed.
Long life service making these ideal for using in public spaces, exposed or aggressive industrial environments.
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | Yes |
Panel Cut Out Diameter | 19.2mm |
Mounting Type | Panel Mount |
Push Button Colour | Silver |
Contact Configuration | Single Pole Double Throw (SPDT) |
Push Button Style | Round |
LED Colour | Green |
IP Rating | IP65 |
Contact Current Rating | 5 A @ 250 V ac |
Contact Material | Silver Alloy |
Case Colour | Stainless Steel |
Manufacturer Part No. | R19FFSSPAGDG110 |
Terminal Type | Solder |