1-pole on-off switch Push Button Switch

  • RS Stock No. 478-7521
  • Mfr. Part No. 0041.9141.5107
  • Manufacturer Schurter
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Button and Switch with Small Button Head

Available as a button (LDT) or switch (LDS)
SPST-NO
Illuminated or non-illuminated
Circlip for front panel mounting, available separately
Solder

switching voltage min 100 m Vac / Vdc
  max. 60 Vac
  max. 50 Vdc
Switching current: max. 200mA
Insulation resistance (IEC 512-2): >1010 Ω
Contact material: CuZn 37, with 5 μm Ag
Mechanical service life: >105 actuations
LED UF at IF 2 V / 10 mA
Operating temperature:  
- Illuminated: -25 °C → +60 °C
- Non-illuminated: -25 °C → +85 °C
Protection rating: IP40
Mounting hole: 8 mm
Panel thickness: 1.0 → 4.0 mm
//media.rs-online.com/t_line/LD478742-01.gif
Specifications
Attribute Value
Contact Configuration 1P on-off switch
Contact Current Rating 200 mA @ 100 V
73 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 6.88
(exc. GST)
$ 7.57
(inc. GST)
units
Per unit
1 - 9
$6.88
10 - 49
$6.13
50 - 99
$5.36
100 - 249
$4.63
250 +
$4.40
Related Products
Stainless steel momentary pushbutton switchPanel sealed to IP65Screw ...
Description:
Stainless steel momentary pushbutton switchPanel sealed to IP65Screw terminalsContact rating: 50mA @ 24V d.c.Minimum switching voltage: 50mV d.c. Contact resistance: 10mΩGold contactsMechanical life 500000 operationsElectrical life 300000 operationsDepth behind panel 33, max. panel thickness 6mm, panel cut-out 18mm.
Product description M19 Anti-vandal Switches from Schurter are ...
Description:
Product description M19 Anti-vandal Switches from Schurter are momentary push buttons. These switches offer a rugged switch that is suitable to withstand challenging environments. A range of momentary pushbutton switches for 19mm panel holes. Options include case and button materials, ...
Product description M19 Anti-vandal Switches from Schurter are ...
Description:
Product description M19 Anti-vandal Switches from Schurter are momentary push buttons. These switches offer a rugged switch that is suitable to withstand challenging environments. A range of momentary pushbutton switches for 19mm panel holes. Options include case and button materials, ...
Vandal resistant stainless steel switch body and buttonDot ...
Description:
Vandal resistant stainless steel switch body and buttonDot or ring illuminationSingle pole, push to makeBright Daylight LEDsSeparate LED terminals750,000 mechanical operations minimum.