- RS Stock No.:
- 377-9541
- Mfr. Part No.:
- N46F
- Brand:
- APEM
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 377-9541
- Mfr. Part No.:
- N46F
- Brand:
- APEM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Push-Pull Panel Mounting Switch
24mm diameter operating button
Silver plated contacts and terminals
Contact resistance: 10mΩ
Electrical Life: 104 operations
Operating temperature range: -20 to +70°C
11.9-32UNS mounting bush
12mm panel cut out
31mm behind panel depth
Silver plated contacts and terminals
Contact resistance: 10mΩ
Electrical Life: 104 operations
Operating temperature range: -20 to +70°C
11.9-32UNS mounting bush
12mm panel cut out
31mm behind panel depth
Approvals
7777
Specifications
Attribute | Value |
---|---|
Switch Operation | Latching |
Illuminated | No |
Panel Cut Out Diameter | 12mm |
Mounting Type | Panel Mount |
Contact Configuration | Double Pole Double Throw (DPDT) |
Contact Current Rating | 2 A @ 250 V ac |
Manufacturer Part No. | N46F |
Terminal Type | Solder |