NKK Switches Push Button Switch, On-(On), Central Fixing With Metal Lock Nut, 12.5mm Cutout, SPDT, 250V ac
- RS Stock No.:
- 181-7181
- Mfr. Part No.:
- SCB15P15A
- Brand:
- NKK Switches
Discontinued product
- RS Stock No.:
- 181-7181
- Mfr. Part No.:
- SCB15P15A
- Brand:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
A variety of five mounting kits give the option of small-, medium-, and large-diameter caps, plus cap-and-shroud combinations in round and rectangular shapes.
Series SCB uses a superstructure assembly in combination with the snap switch to allow for use in bushing-mount applications.
The 12mm bushing is designed for panel-mount applications, mounting hardware is included with each switch. These switches come in high-capacity models with ratings of 15A @125V AC.
Sturdy construction and offered with plastic or zinc-plated steel bushing. Single- and double-pole models with both momentary and alternate action circuit functions. .187" or .250" quick connect terminals are available.
Series SCB uses a superstructure assembly in combination with the snap switch to allow for use in bushing-mount applications.
The 12mm bushing is designed for panel-mount applications, mounting hardware is included with each switch. These switches come in high-capacity models with ratings of 15A @125V AC.
Sturdy construction and offered with plastic or zinc-plated steel bushing. Single- and double-pole models with both momentary and alternate action circuit functions. .187" or .250" quick connect terminals are available.
Specifications
Attribute | Value |
---|---|
Switch Operation | On-(On) |
Illuminated | No |
Panel Cut Out Diameter | 12.5mm |
Mounting Type | Central Fixing With Metal Lock Nut |
Contact Configuration | SPDT |
Voltage Rating | 250V ac |
Contact Current Rating | 15 A |
Contact Material | Silver Alloy |
Contact AC Voltage Rating | 250V |
Manufacturer Part No. | SCB15P15A |
Terminal Type | Quick Connect |