RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 22.2mm Cutout, SPST, White LED, 250 / 125V ac, IP67
- RS Stock No.:
- 175-8185
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 175-8185
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
High Current Anti-Vandal Pushbutton Switches (MW Series)
IP67 rated. Available in 19mm, 22mm, 25mm and high current.
The micro-switch and bushing can be replaced, which solves the user's troubles in maintenance and increases the convenience of replacement.
The high-current switch also has a variety of indicator options, such as non-indicator, ring indicator, power symbol indicator and customer design options.
The micro-switch and bushing can be replaced, which solves the user's troubles in maintenance and increases the convenience of replacement.
The high-current switch also has a variety of indicator options, such as non-indicator, ring indicator, power symbol indicator and customer design options.
Applications
Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | Yes |
Panel Cut Out Diameter | 22.2mm |
Mounting Type | Panel Mount |
Contact Configuration | SPST |
Voltage Rating | 250 / 125V ac |
Push Button Style | Round |
LED Colour | White |
IP Rating | IP67 |
Contact Current Rating | 16 A, 26 A |
Contact Material | Brass |
Contact AC Voltage Rating | 250 / 125V |
Manufacturer Part No. | MW22-A0F0E124-A3DA |
Case Colour | Natural |
Terminal Type | Quick Connect |
Related links
- APEM Push Button Switch Panel Mount SPST, 24/48V dc
- RS PRO Illuminated Push Button Switch Panel Mount SPDT 250 / 125V ac, IP67
- Schurter Push Button Switch 22.2mm Cutout, SPST
- TE Connectivity Illuminated Push Button Switch Panel Mount SPST...
- APEM Push Button Switch Panel Mount SPST IP65
- Schurter MCS 19 Series Push Button Switch 22.2mm Cutout 48V dc
- Schurter Illuminated Push Button Switch Panel Mount SPST, Yellow LED
- Schurter Push Button Switch Panel Mount SPST, 24V dc