- RS Stock No.:
- 174-9002
- Mfr. Part No.:
- FPDR3B1432X0XXX
- Brand:
- APEM
Discontinued product
- RS Stock No.:
- 174-9002
- Mfr. Part No.:
- FPDR3B1432X0XXX
- Brand:
- APEM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
FP 30 mm series illuminated pushbutton switches feature a dia. 30 mm bushing and are available with fully-illuminated plunger or with laser-etched illuminated symbols. Snap-in and threaded bushing models available. These really visible products are ideal for applications including tractors, buses, trucks and automotive.
FP series Fully illuminated pushbutton switches - bushing Ø 30 mm - momentary or latching
Full actuator or symbol illumination
Snap-in and threaded bushing models
Large but lightweight
Pad printed or laser etched symbols
Snap-in and threaded bushing models
Large but lightweight
Pad printed or laser etched symbols
Specifications
Attribute | Value |
---|---|
Switch Operation | Latching, Momentary |
Illuminated | No |
Panel Cut Out Diameter | 30mm |
Mounting Type | Panel Mount |
Contact Configuration | DPDT |
Voltage Rating | 12V dc |
Contact Current Rating | 200 mA @ 12 V dc |
Contact Material | Silver |
Contact DC Voltage Rating | 12V |
Case Colour | Black |
Manufacturer Part No. | FPDR3B1432X0XXX |
Terminal Type | Solder Lug |