- RS Stock No.:
- 173-9366
- Mfr. Part No.:
- 2VCF9T3BGRUL
- Brand:
- Saia-Burgess
Discontinued product
- RS Stock No.:
- 173-9366
- Mfr. Part No.:
- 2VCF9T3BGRUL
- Brand:
- Saia-Burgess
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Plain & Shrouded Button Assemblies
Fitted with two V3 SPDT microswitches
Passivated steel bracket
Switches riveted to bracket
Supplied with red, green & black buttons
Contact Rating -250Vac 16 (4) A
Single hole mounting - 12 mm
Passivated steel bracket
Switches riveted to bracket
Supplied with red, green & black buttons
Contact Rating -250Vac 16 (4) A
Single hole mounting - 12 mm
Approvals
UL;CSA
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Panel Cut Out Diameter | 12mm |
Mounting Type | Panel Mount |
Contact Configuration | DPDT |
Voltage Rating | 250V ac |
Contact Current Rating | 15 A @ 250 V ac |
Manufacturer Part No. | 2VCF9T3BGRUL |
Terminal Type | Tab |