ITW 57M Series Illuminated Push Button Switch, Momentary, Panel Mount, 16.1mm Cutout, SPST, Green LED, 24V dc, IP67
- RS Stock No.:
- 173-8573
- Mfr. Part No.:
- 57M 311G
- Brand:
- ITW
Discontinued product
- RS Stock No.:
- 173-8573
- Mfr. Part No.:
- 57M 311G
- Brand:
- ITW
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
ITW 57M Panel-sealed Metal Solid-state
Miniature metal bodied solid-state pushbutton switches panel-sealed to IP67
Chrome plated zinc alloy housing and actuator
Solid state operation with SPNO output
Supply voltage range 4.2 to 24Vdc (26.5Vdc max)
Gold-plated contacts and terminations
18.5mm bezel diameter, 16mm mounting hole
Suitable for panel thickness of 0.5 to 3.0mm
Solid state operation with SPNO output
Supply voltage range 4.2 to 24Vdc (26.5Vdc max)
Gold-plated contacts and terminations
18.5mm bezel diameter, 16mm mounting hole
Suitable for panel thickness of 0.5 to 3.0mm
Solid-state and Hall-effect Switches
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | Yes |
Panel Cut Out Diameter | 16.1mm |
Mounting Type | Panel Mount |
Contact Configuration | SPST |
Voltage Rating | 24V dc |
LED Colour | Green |
IP Rating | IP67 |
Series | 57M |
Contact Current Rating | 20 mA |
Contact Material | Gold Plated |
Contact DC Voltage Rating | 24V |
Manufacturer Part No. | 57M 311G |
Case Colour | Stainless Steel |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 → +85°C |
Maximum Operating Temperature | +85°C |
Terminal Type | Solder |