Single Pole Double Throw (SPDT) Push Button Switch, 19mm

  • RS Stock No. 173-7881
  • Mfr. Part No. 1241.6624.1121000
  • Manufacturer Schurter
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Anti-Vandal M19 & M22 Push Button Switches - MSM Series

Stainless steel button, protected against vandals in accordance with IP40
Non-illuminated, pin-point illumination or ring illumination
Long service life of up to 1.5 million actuations
Small front structure of 1.7 mm
Flat connections: 2.8 mm
Supply voltage for ring illumination: 24 Vdc
Supply voltage for pin-point illumination: 2 Vdc

Specifications
Attribute Value
Mounting Type Panel Mount
Illuminated Yes
Contact Configuration Single Pole Double Throw (SPDT)
Panel Cut Out Size 19 (Dia.)mm
Panel Cut Out Diameter 19.1mm
Voltage Rating 250V ac
Contact Current Rating 5 A @ 125 V ac
Actuator Shape Flat
50 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Box of 10)
$ 57.547
(exc. GST)
$ 63.302
(inc. GST)
units
Per unit
Per Box*
10 +
$57.547
$575.47
*price indicative
Related Products
MSM series Switches from Schurter offer a high ...
Description:
MSM series Switches from Schurter offer a high quality stainless steel housing and actuator. Perfrect for mounting when there is no access to the rear side this iis due to a short mounting depth and quick snap in mounting. Robust ...
Robust pushbutton switch suitable for use in harsh ...
Description:
Robust pushbutton switch suitable for use in harsh environments - IK07 shock resistance (DIN EN 50102)Stainless steel housing and momentary actuator - IP40 DPDT microswitchDesigned with two separate switching contacts - can be configured as normally open, normally closed or ...
IP67 rated. Available in 16mm, 19mm, 22mm, 25mm ...
Description:
IP67 rated. Available in 16mm, 19mm, 22mm, 25mm and high current.Along with other industrial type applications that require vandal resistance in a public setting.With a wide variety of options, including illuminated, sealed and long life expectancy. The distinctive of RS ...
5A Power Level & 0.4VA Logic Level, Snap-in ...
Description:
5A Power Level & 0.4VA Logic Level, Snap-in and PCB Mount, LED Illumination, Square and Rectangular Cap Options, Full Face and Spot Illumination Wide selection of illumination effects is achieved with single and bicolour LEDs, in flat, beveled, or sculptured ...