- RS Stock No.:
- 173-7855
- Mfr. Part No.:
- 1241.2859
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 173-7855
- Mfr. Part No.:
- 1241.2859
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Vandal resistant 19mm push button switch
Includes fixing nut and O ring seal
Includes fixing nut and O ring seal
Specifications
Attribute | Value |
---|---|
Illuminated | Yes |
Panel Cut Out Diameter | 19mm |
Mounting Type | Panel Mount |
Contact Configuration | SPST |
Voltage Rating | 250V ac |
Series | MCS 19 |
Contact Current Rating | 125 mA @ 48 V dc |
Manufacturer Part No. | 1241.2859 |